See an Error?

82404-501-000 PT-10 BLACK

PacTec
616-82404-501-000

82404-501-000 PT-10 BLACK

Mfr.:

Description:
Enclosures, Boxes, & Cases PRODUCTION UNIT WITHOUT PANELS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 101

Stock:

101 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.95 $16.95
$16.59 $165.90
$15.19 $379.75
$14.97 $1,497.00
$13.11 $3,277.50
$13.03 $6,515.00
1,000 Quote

Similar Product

PacTec 82404-510-000 PT-10 BLACK Kit
PacTec
Enclosures, Boxes, & Cases 7.9 x 11 x 3 BLACK PT-10 KIT
Product Attribute Attribute Value
PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
Sloped
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
200.7 mm
279.4 mm
50.8 mm
UL 94 HB
XP
Brand: PacTec
Features: Black production unit
Height - in: 2 in
Height - mm: 50.8 mm
Housing Color: Black
Length - in: 7.9 in
Length - mm: 200.7 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 11 in
Width - mm: 279.4 mm
Part # Aliases: 82404-501-000
Unit Weight: 14.109585 oz
USHTS:
3923109000
CNHTS:
3923100000
TARIC:
3923109090
ECCN:
EAR99
Image Description
Texas Instruments SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Microchip PIC18F4685-I/P
8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN
Neutrik NC5FAV
XLR Connectors 5P PCB FEMALE RECEPT
Bourns PEC16-4220F-N0024
Encoders 20MM SHAFT NO switch
Grayhill 25LB22-H
Encoders Encoder Black 22.5deg 16Pos
Qualtek 08149
Fan Accessories 40mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Texas Instruments CD4066BE
Analog Switch ICs Quad
Cinch Connectivity Solutions 40-9725M
D-Sub Standard Connectors 25 POS. SOLDER MALE GOLD PLTD. CONTACTS
IDEC XW1E-LV413Q4M-R
Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted
Neutrik NYS323
Circular DIN Connectors MALE 7-PIN CABLE REAN