OPI1264C

Optek / TT Electronics Logo
828-OPI1264C

OPI1264C

Mfr.:

Description:
Transistor Output Optocouplers Output Photosensor Input Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,479
Expected 16-Aug-23
3,500
Expected 04-Sep-23

Factory Lead-Time:

99
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.74 $2.74
100 $2.64 $264.00
250 $2.54 $635.00
500 $2.44 $1,220.00
1,000 $2.36 $2,360.00
Product Attribute Attribute Value
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
1 Channel
15000 Vrms
NPN Phototransistor
100 %
10 mA
1.6 V
30 V
44 mA
400 mV
-
-
2 V
100 mW
- 40 C
+ 85 C
Bulk
Brand: Optek / TT Electronics
Configuration: 1 Channel
Height: 13.97 mm
Length: 6.48 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 500
Subcategory: Optocouplers
Width: 5.84 mm
Unit Weight: 0.025045 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
MXHTS:
85414001
ECCN:
EAR99