OPF2412T

Optek / TT Electronics
828-OPF2412T

OPF2412T

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers 5Mb Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

192
Expected 08-Jan-24

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.32 $16.32
$16.31 $1,565.76
Product Attribute Attribute Value
TT Electronics
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Receivers
850 nm
5 MBd
Multimode
-
65 ns
-
5 V
- 40 C
+ 85 C
Industrial
ST
-
Tube
Brand: Optek / TT Electronics
Description/Function: Digital output fiber optic receiver
Function: Digital output fiber optic receiver
Maximum Output Current: 25 mA
Mounting Style: Through Hole
Package / Case: DIP-8
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 96
Subcategory: Fiber Optic
Unit Weight: 0.112877 oz
                    
Notification Date: March 11, 2014

Product Change Notification Number: 1027

Affected Part Numbers: OPF2412, OPF2412T, OPF2416, OPF2416T,
OPF2416TC, OPF2418, OPF2418T, and OPF2418TC

Description of Change: Header C210-130-001 with an alternate
manufacturing location.

Change Identification: Date codes 1419 and later.

Reason for Change: An alternate manufacturing location for the C210-
130-001 header has been qualified.

Expected Impact: The alternate manufacturing location will not impact
the form, fit, function, quality, or reliability of the affected
product.

Implementation of Change: May 5, 2014

Affected Part Numbers:

828-OPF2412
828-OPF2412T
828-OPF2416
828-OPF2416T
828-OPF2416TC
828-OPF2418
828-OPF2418T
828-OPF2418TC

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-22
This functionality requires JavaScript to be enabled.
USHTS:
8541497080
CNHTS:
8541490000
TARIC:
8541409090
ECCN:
EAR99
Image Description
Molex 22-01-2067
Headers & Wire Housings HSG 6P WITH LKG RAMP
Vishay DF04SA-E3/77
Bridge Rectifiers 1.0 Amp 400 Volt
Vishay T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Texas Instruments LM311DR
Analog Comparators Differential w/Strob
Harwin M20-9980345
Headers & Wire Housings 03+03 DIL VERTICAL PIN HEADER GOLD HT
Molex 22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Amphenol 69190-402
Headers & Wire Housings BERGSTIK HEADER 2P
KOA Speer MOS2CT52R510J
Metal Oxide Resistors 2W 51 5%
Mill-Max 0555-0-15-01-30-27-10-0
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT

FEATURED PRODUCTS
TT ELECTRONICS