OP830WSL

Optek / TT Electronics
828-OP830WSL

OP830WSL

Mfr.:

Description:
Phototransistors Photodarlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 735

Stock:

735 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.17 $3.17
$2.90 $290.00
$2.78 $695.00
$2.71 $1,355.00
$2.63 $2,630.00
Product Attribute Attribute Value
TT Electronics
Product Category: Phototransistors
RoHS:  Details
Phototransistors
TO-18-2
Through Hole
5 V
15 V
1.2 V
1 nA
7 us
7 us
250 mW
- 65 C
+ 125 C
Brand: Optek / TT Electronics
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 0.020184 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541497080
CNHTS:
8541490000
TARIC:
8541409090
ECCN:
EAR99
Image Description
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
ams OSRAM SFH 203
Photodiodes PHOTODIODE
ams OSRAM SFH 203 P
Photodiodes PHOTODIODE
ams OSRAM BPX 65
Photodiodes Silicon PIN Photodiode
Vishay BPW76B
Phototransistors TO-18 450-1080nm +/-40 deg
Texas Instruments SN74HC14AN
Inverters
Vishay BPW76A
Phototransistors TO-18 450-1080nm +/-40 deg
TT Electronics OP233W
Infrared Emitters Infrared 890nm
TT Electronics OP802WSL
Phototransistors Photo Transistor
TE Connectivity 4-640428-0
Headers & Wire Housings CLOSED W/O TABS 10P L.R. red 22 AWG

FEATURED PRODUCTS
TT ELECTRONICS