XC5A-2022

Omron Electronics
653-XC5A-2022

XC5A-2022

Mfr.:

Description:
DIN 41612 Connectors CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 710

Stock:

710 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.59 $3.59
$3.26 $32.60
$3.01 $75.25
$2.91 $145.50
$2.78 $222.40
$2.43 $583.20
$2.36 $1,321.60
$1.89 $1,965.60
Product Attribute Attribute Value
Omron
Product Category: DIN 41612 Connectors
RoHS:  Details
Plugs
20 Position
2 Row
2.54 mm
Type B
Solder Pin
Right Angle
2 A
Gold
Brass, Nickel
XC5
Brand: Omron Electronics
Housing Color: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 80
Subcategory: Backplane Connectors
Part # Aliases: XC5A2022
Unit Weight: 0.487289 oz
                    
Omron XC5 Series DIN Connector

Starting with August 2013 factory shipments, XC5 DIN Connectors
will transfer country of origin from Japan to China in the
interest of improving productivity.

Effective as of our August 1st, 2013 production

Affected Mouser Numbers
653-XC5A-0122
653-XC5A-0182-1
653-XC5A-2022
653-XC5A-2082-1
653-XC5A-3222
653-XC5A-3222-A
653-XC5A-3282-1
653-XC5A-3282-1A
653-XC5A-5022
653-XC5A-6422
653-XC5A-6482-1
653-XC5A-6482-1A
653-XC5B-1031-3
653-XC5B-2021
653-XC5B-2031-0
653-XC5B-3221
653-XC5B-3221-A
653-XC5B-3231-0
653-XC5B-3231-0A
653-XC5B-4421
653-XC5B-4431-0A
653-XC5B-5021
653-XC5B-6421
653-XC5C-4822
653-XC5C-4882-1
653-XC5C-4882-1A
653-XC5C-6422
653-XC5C-9622
653-XC5C-9682-1
653-XC5C-9682-1A
653-XC5D-4821
653-XC5D-6421
653-XC5D-9621
653-XC5D-9631-0
653-XC5E-2021-2
653-XC5E-3221
653-XC5E-3281-2
653-XC5E-5021
653-XC5E-6421
653-XC5F-0122
653-XC5F-0132-2
653-XC5F-2022
653-XC5F-3032-2
653-XC5F-3222
653-XC5F-5022
653-XC5F-5022-2
653-XC5F-6422
653-XC5F-6432-2
653-XC5H-4822
653-XC5K-2031-2A
653-XC5K-2031-3A
653-XC5K-2031-4A
653-XC5K-3231-2A
653-XC5K-3231-3A

Please contact a Mouser Technical Sales Representative for
further information.

5-0913-19

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Central Semiconductor 2SC1815-GR PBFREE
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Caddock MP9100-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 100W 1% TO-247 PKG PWR FILM
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
Nidec S-1010A
Coded Rotary Switches dip rotary code hex, real code, top adj.
Caddock MP9100-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 100W 1% TO-247 PKG PWR FILM
Omron XC5B-3221
DIN 41612 Connectors DIN-B STD 32P 2 ROW
Omron XC5B-2021
DIN 41612 Connectors CONNECTOR
Bourns 3362S-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 10% 0.5WATTS
Toshiba 74LCX86FT
Logic Gates EXCL OR GATE VCC: 1.65-3.6V
Shindengen S4VB60-5000
Bridge Rectifiers VRM=600 IFSM=80