VX-01-1C23

Omron Electronics
653-VX-01-1C23

VX-01-1C23

Mfr.:

Description:
Basic / Snap Action Switches SPDT MINI BASIC 0.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 492

Stock:

492 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.86 $4.86
$4.18 $41.80
$3.87 $77.40
$3.23 $323.00
$3.10 $620.00
$2.91 $1,455.00
$2.84 $2,840.00
$2.80 $5,600.00
Product Attribute Attribute Value
Omron
Product Category: Basic / Snap Action Switches
RoHS:  Details
VX
Miniature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
100 mA
125 VAC
30 VDC
0.49 N
Quick Connect
Chassis Mount
IP40
Tray
Actuator Style: Plunger
Brand: Omron Electronics
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: VX011C23
Unit Weight: 0.218699 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509040
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Alpha Wire 2618 YL005
Hook-up Wire 2618 YELLOW 100 FT, 18 AWG 600V 300C PFA
AIM - American Iron and Metal 15703
Solder SN100C CX18 2.5% .025INCH 1LB SPOOL
ABRACON ABLS-16.000MHZ-20-B-3-H-T
Crystals CRYSTAL 16.0000MHZ 20PF SMD
Alpha Wire 2618 RD005
Hook-up Wire 2618 RED 100 FT, 18 AWG 600V 300C PFA
Alpha Wire 2618 BR005
Hook-up Wire 2618 BROWN 100 FT, 18 AWG 600V 300C PFA
Adafruit 4684
Adafruit Accessories NeoPixel Nano 2020 RGB LEDs - 10-pack - WS2812B
Adafruit 4691
Adafruit Accessories NeoPixel Side-Light RGB LED w/ Integrated Driver Chip - 10-pack - SK6812B 4020
Microchip ATMEGA32U2-AU
8-bit Microcontrollers - MCU USB 32K FLASH
TT Electronics OPB831W55Z
Optical Switches, Transmissive, Phototransistor Output EMMITER/SENSOR ASSY
Omron VX-01-1C22
Basic / Snap Action Switches MINIATURE BASIC SWITCH