V-10-1A4

Omron Electronics
653-V-10-1A4

V-10-1A4

Mfr.:

Description:
Basic / Snap Action Switches MINIATURE BASIC SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 468

Stock:

468 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.35 $4.35
$3.90 $39.00
$3.64 $72.80
$3.47 $173.50
$2.76 $276.00
$2.61 $522.00
$2.47 $1,235.00
$2.42 $2,420.00
Product Attribute Attribute Value
Omron
Product Category: Basic / Snap Action Switches
RoHS:  Details
V
Miniature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
10 A(AC), 600 mA(DC)
250 VAC
125 VDC
0.98 N
Solder Pin
Chassis Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: V101A4
Unit Weight: 0.218699 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509040
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

Image Description
Cree LED C4SMA-BGY-CR2T3452
Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 605-1415mcd
Panasonic ERJ-H2RD2202X
Thick Film Resistors - SMD 0402 22KOhm 0.5% AEC-Q200
Panasonic ERJ-H2RD6801X
Thick Film Resistors - SMD 0402 6.8KOhm 0.5% AEC-Q200
Bourns PEC16-4220F-S0024
Encoders 20MM SHAFT w/switch
BusBoard Prototype Systems BB830
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
Omron D3V-01-1C23
Basic / Snap Action Switches MINIATURE BASIC SWITCH
Cree LED C503C-WAN-CBBDB152
Standard LEDs - Through Hole White Round LED
Cornell Dubilier 381LQ681M250K022
Aluminum Electrolytic Capacitors - Snap In 250V 680uF 30X30
Omron VX-01-1C23
Basic / Snap Action Switches SPDT MINI BASIC 0.1A
Nidec RES20D-50-201-1
Encoders 50 P/R resolution, manual optical, square wave, 20mm square, wire leads, smooth actuation