G9EJ-1-E-UVD DC24

Omron Electronics Logo
653-G9EJ-1-E-UVDDC24

G9EJ-1-E-UVD DC24

Mfr.:

Description:
General Purpose Relays DC Power Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 425

Stock:

425 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $35.20 $35.20
10 $33.43 $334.30
20 $31.67 $633.40
50 $30.79 $1,539.50
100 $29.04 $2,904.00
Product Attribute Attribute Value
Omron
General Purpose Relays
RoHS:  Details
Power Relays
High Capacity
24 VDC
1 Form A (SPST-NO)
15 A
Quick Connect
Flange Mount
400 VDC
Quick Connect
Non-Latching
480 Ohms
50 mA
G9EJ
44 mm
27 mm
31 mm
Bulk
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Power Consumption: 1.2 W
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: G9EJ1EUVDDC24
Unit Weight: 1.587328 oz
USHTS:
8536410050
CNHTS:
8536490090
CAHTS:
8536490090
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

G9EJ DC Power Relays

Omron Electronics G9EJ DC Power Relays are compact DC power relays capable of switching 400V 15A DC loads. These power relays actualize a high capacity interruption through the function of the magnetic arc by adopting high-efficiency magnetic circuit. The G9EJ relays are also capable of actualizing improvement of inrush-withstand performance and a long-life by the contact driving system. These relay is lightweight and compact in size with 31mm x 27mm x 44mm dimensions. The G9EJ relays feature 100mΩ maximum contact resistance, 50ms maximum operate time, 4500V impulse withstand voltage, and 15A rated carry current. These relays operate at -40°C to 70°C temperature range.

Image Description
Schurter 6100.3200 Also Bought Image
AC Power Entry Modules PNL SCREW-ON .187 QC
Bel 0ZCJ0005FF2E Also Bought Image
Resettable Fuses - PPTC Fuse
Molex 39-01-2021 Also Bought Image
Headers & Wire Housings 2 CKT PLUG HOUSING
Littelfuse 55100-3H-02-A Also Bought Image
Industrial Hall Effect / Magnetic Sensors MINI FLANGE MNT PROX SEN 3WIRE
STMicroelectronics STN0214 Also Bought Image
Bipolar Transistors - BJT Very High Volt NPN 1400V 200mA PWR Tran
Wurth Elektronik 690157001472 Also Bought Image
Headers & Wire Housings WR-MM MALE IDC CONN Red 14Pn
Vishay BYG10Y-E3/TR Also Bought Image
Rectifiers 1.5 Amp 1600 Volt
YAGEO RC0805FR-072K2L Also Bought Image
Thick Film Resistors - SMD 2.2 kOhms 125 mW 0805 1%
YAGEO RC2512JK-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 1 W 2512 5%
Amphenol ATM06-08SB Also Bought Image
Automotive Connectors 8 Pin Plug Key Positn B