G8N-1L-AS DC12

Omron Electronics Logo
653-G8N-1L-AS-DC12

G8N-1L-AS DC12

Mfr.:

Description:
Automotive Relays Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,600
Expected 07-Mar-23

Factory Lead-Time:

35
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.21 $2.21
10 $2.07 $20.70
25 $1.84 $46.00
50 $1.75 $87.50
100 $1.66 $166.00
250 $1.61 $402.50
500 $1.52 $760.00
2,400 $1.51 $3,624.00
Product Attribute Attribute Value
Omron
Product Category: Automotive Relays
12 VDC
1 Form C (SPDT-NO, NC)
30 A
225 Ohms
53.3 mA
16 VDC
PCB Mount
Silver Tin Oxide (AgSnO)
G8N
14 mm
7.2 mm
13.5 mm
Brand: Omron Electronics
Coil Termination: Solder Pin
Coil Type: Non-Latching
Contact Rating: 30 A
Contact Termination: Solder Pin
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 2400
Subcategory: Relays
Tradename: G8N
Part # Aliases: G8N1LASDC12BYOMR1
Unit Weight: 0.141096 oz
USHTS:
8536410050
CNHTS:
8536411090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Image Description
Texas Instruments TMCS1100A1QDRQ1 Also Bought Image
Board Mount Current Sensors Automotive, precisio n isolated current
CUI Devices TB005-762-08BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 7.62 Pitch, 26 10 (AWG), Terminal Block Connector
Molex 43025-0600 Also Bought Image
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Littelfuse 178.6165.0001 Also Bought Image
Fuse Holder FUSEHOLDER FOR FLR
Keystone Electronics 3557-2 Also Bought Image
Fuse Holder 2 IN 1 FUSE HOLDER
TE Connectivity 1217167-1 Also Bought Image
Terminals 250 SERIES PCB TAB
Vishay 1N5393-E3/73 Also Bought Image
Rectifiers 1.5 Amp 200 Volt
TE Connectivity DWP-125-1/2-0-STK Also Bought Image
Heat Shrink Tubing and Sleeves HS-TBG 12.7MM BK PRICE PER STICK
KEMET C1206C105K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 10%
Littelfuse 0473005.MXL Also Bought Image
Fuses with Leads - Through Hole 125V PICO II SB RoHS 5A