G5V-2-DC5

Omron Electronics
653-G5V-2-DC5

G5V-2-DC5

Mfr.:

Description:
Low Signal Relays - PCB ThruHole Sealed DPDT 5VDC 500mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,690

Stock:

7,690
Can Ship Immediately

On Order:

6,500
Expected 06-Oct-23

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$3.13 $31.30
$2.79 $69.75
$2.65 $132.50
$2.51 $251.00
$2.23 $557.50
$1.99 $995.00
$1.89 $1,890.00
$1.87 $4,675.00
Product Attribute Attribute Value
Omron
Product Category: Low Signal Relays - PCB
RoHS:  Details
Low Signal Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
500 mA, 1 A
2 A
2 A
100 mA
Non-Latching
150 mW
Solder Pin
G5V-2
Brand: Omron Electronics
Coil Resistance: 50 Ohms
Contact Form: DPDT (2 Form C)
Contact Material: Silver (Ag)
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5V2DC5
Unit Weight: 0.176370 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536410011
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Image Description
Harwin M20-1160042
Headers & Wire Housings FEMALE CRIMP CONTACT 2.54MM
Molex 08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Harwin M20-9980346
Headers & Wire Housings 03+03 DIL VERTICAL PIN HEADER TIN
KOA Speer MF1/4LCT52R223G
Metal Film Resistors - Through Hole 1/4 WATT 22K OHM 2%
KOA Speer MFS1/4DC1003F
Metal Film Resistors - Through Hole 100K ohm 1%
onsemi 2N4401TFR
Bipolar Transistors - BJT NPN Transistor General Purpose
KOA Speer MFS1/4DCT52R2201F
Metal Film Resistors - Through Hole 2.2K ohm 1%
Panasonic ECA-1AM101I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
KEMET ESK105M100AC3FA
Aluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 85C 2k Hour Radial
YAGEO MFR-25FRF52-82R
Metal Film Resistors - Through Hole 82 OHM 1/4W 1%