G5Q-1A4-DC12

Omron Electronics Logo
653-G5Q-1A4-DC12

G5Q-1A4-DC12

Mfr.:

Description:
General Purpose Relays Sealed SPST-NO 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74,370

Stock:

74,370 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.55 $1.55
10 $1.46 $14.60
25 $1.30 $32.50
50 $1.24 $62.00
100 $1.17 $117.00
250 $1.14 $285.00
500 $1.06 $530.00
Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  Details
Power Relays
Miniature
12 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
720 Ohms
16.7 mA
Silver Alloy (Ag)
G5Q
20.3 mm
10.3 mm
15.8 mm
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5Q1A4DC12
Unit Weight: 0.229281 oz
USHTS:
8536410050
CNHTS:
8536411090
CAHTS:
8536410092
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

G5Q Miniature PCB Power Relays

Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.

Image Description
Diodes Incorporated US1J-13-F Also Bought Image
Rectifiers 600V 1A
KYOCERA AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Omron G5Q-14-DC12 Also Bought Image
General Purpose Relays Power PCB Relay Sealed SPDT 12VDC
Diodes Incorporated US1M-13-F Also Bought Image
Rectifiers 1000V 1A
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Coilcraft SER2918H-223KL Also Bought Image
Power Inductors - SMD 22uH Shld 20% 28A 2.86mOhms AECQ2
Wurth Elektronik 150120RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 1206 Red
Wurth Elektronik 150120GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 1206 Green
Sharp Microelectronics PC817X3NIP1B Also Bought Image
Transistor Output Optocouplers Photocoupler
Diotec Semiconductor 1N4007 Also Bought Image
Rectifiers Diode, DO-41, 1000V, 1A