G3VM-351AY1

Omron Electronics
653-G3VM351AY1

G3VM-351AY1

Mfr.:

Description:
Solid State Relays - PCB Mount MOS-FET RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 400   Multiples: 400

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.01 $804.00
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
PCB Mount
100 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
DIP-4
MOSFET
- 20 C
+ 65 C
6.4 mm
4.58 mm
3.65 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: G3VM351AY1
Unit Weight: 0.008818 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
JPHTS:
8536490001
KRHTS:
8541409029
TARIC:
8541409090
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

G3VM AY/DY High Dielectric Strength MOSFET Relays

Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays offer high dielectric strength of up to 5kV and have an operating temperature threshold of +110°C. Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays include surface mount and through-hole versions and offer 2mA maximum low trigger LED forward current. These MOSFET relays are ideal for use in smart meters, security equipment, communication equipment, and test and measurement equipment.