G2RG-2A-X DC12

Omron Electronics
653-G2RG-2A-XDC12

G2RG-2A-X DC12

Mfr.:

Description:
General Purpose Relays 500VDC/10A high-voltage switching relay (2-pole wiring)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,090

Stock:

3,090 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.22 $18.22
$16.65 $166.50
$15.81 $395.25
$14.98 $749.00
$14.15 $1,415.00
$13.51 $3,377.50
$13.09 $7,854.00
1,200 Quote
Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  Details
Power Relays
High Capacity
12 VDC
2 Form A (DPST-NO)
8 A
Solder Pin
Through Hole
500 VDC
Solder Pin
Non-Latching
180 Ohms
66.6 m A
Silver Alloy (Ag)
G2RG-X
29 mm
13.5 mm
25.7 mm
Tray
Brand: Omron Electronics
Compliance: EN/IEC, TUV, UL
Maximum Switching Current: 10 A
Product Type: General Purpose Relays
Factory Pack Quantity: 600
Subcategory: Relays
Part # Aliases: G2RG-2A-X-DC12 G2RG2AXDC12BYOMI
USHTS:
8536410050
CNHTS:
8536411090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G2RG-X PCB Power Relays

Omron Electronics G2RG-X PCB Power Relays are high-voltage switching relays in a compact case with a 13.5mm x 29mm footprint. The G2RG-X relays achieve 500V 10A switching capacity used with 2 pole series wiring. This relay series comes with flux protection and can achieve 30,000 operations at 1A. The Omron Electronics G2RG-X PCB Power Relays are designed for inrush prevention in energy storage systems (ESS).

Image Description
Bourns SMCJ60CA-Q
ESD Suppressors / TVS Diodes TVS 1.5KW BI
CUI Inc. VGS-200D-12
Switching Power Supplies ac-dc, 200 W, 12 Vdc, single output, metal case, PFC
Bourns PF-KB1-40
Automotive Fuses POWrFuse BD 275Vac 500Vdc 40A
Keystone Electronics 3568
Fuse Holder .63 MINI FUSE HOLDER
Littelfuse 05200101Z
Fuse Holder 5x20mm PCB Mount
Amphenol 54602-908LF
Modular Connectors / Ethernet Connectors 8-8 HORIZ PCB JACK
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TDK ACT45B-510-2P-TL003
Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 150degC
IXYS CPC1114NTR
Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay
Analog Devices Inc. LTC2225CUH#PBF
Analog to Digital Converters - ADC 12-B, 10Msps L Pwr 3V ADC