D2MV-01-1C3

Omron Electronics
653-D2MV-01-1C3

D2MV-01-1C3

Mfr.:

Description:
Basic / Snap Action Switches SPDT Pin plunger 0.1A 50gf Solder

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 977

Stock:

977 Can Ship Immediately

Factory Lead-Time:

55 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 977 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.73 $6.73
$6.27 $62.70
$5.58 $111.60
$5.50 $275.00
$4.79 $479.00
$4.54 $908.00
$4.43 $2,215.00

Possible Replacement

Omron Electronics VX-01-1A3
Omron Electronics
Basic / Snap Action Switches MINIATURE BASIC SWITCH
Product Attribute Attribute Value
Omron
Product Category: Basic / Snap Action Switches
RoHS:  Details
D2MV
Miniature
SPDT
ON - (OFF), OFF - (ON)
Plunger
100 mA
125 VAC
30 VDC
0.49 N
Solder Lug
Chassis Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Gold Alloy
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: D2MV011C3
Unit Weight: 0.211644 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509040
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Omron D3V-01-1C23
Basic / Snap Action Switches MINIATURE BASIC SWITCH
Nichicon UFW2A470MPD
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF Radial
Omron VX-01-1C23
Basic / Snap Action Switches SPDT MINI BASIC 0.1A
Diodes Incorporated AH5772-P-B
Motor / Motion / Ignition Controllers & Drivers Hall Effect Sensor DC Motor Ctrl