B32-2110

Omron Electronics
653-B322110

B32-2110

Mfr.:

Description:
Switch Bezels / Switch Caps Key Cap (Black) Manual Switches

In Stock: 3,988

Stock:

3,988 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.86 $8.60
$0.83 $83.00
$0.81 $405.00
$0.77 $770.00
$0.76 $1,520.00
$0.73 $7,300.00
25,000 Quote
Product Attribute Attribute Value
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  Details
Brand: Omron Electronics
Product Type: Switch Bezels / Switch Caps
Series: B32
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Part # Aliases: B322110
Unit Weight: 0.008460 oz

This functionality requires JavaScript to be enabled.
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
SanDisk SDINBDG4-8G-XI2
eMMC WD/SD
TDK SPM10065VT-3R3M-D
Power Inductors - SMD 3.3uH 20% 6mOhm AEC-Q200
DFRobot DFR0831
Power Management Modules DC-DC Buck Converter 7-24V to 5V 4A
Molex 104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42MM HEIGHT
Alps Alpine EC12E24104A6
Encoders 5 Volts Through Hole
Omron B32-2010
Switch Bezels / Switch Caps Key Cap
Omron B3F-1052
Tactile Switches 6X6 Proj 7.3mm Btn Force 150g w/o Grd
Diodes Incorporated AP7366-W5-7
LDO Voltage Regulators LDO CMOS HiCurr SOT25 T&R 3K
Bourns MF-MSMF075/24-2
Resettable Fuses - PPTC 24V .75A-HD 40A MAX
Alps Alpine EC12E24404A8
Encoders 12mm Ins Shaft Vert Incremental .5mA 5V