See an Error?

S8FS-G01505C

Omron Automation and Safety Logo
653-S8FS-G01505C

S8FS-G01505C

Mfr.:

Description:
Switching Power Supplies PS 15W 5V 3A direct mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4
Expected 12-Jul-22
6
Expected 05-Aug-22

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $67.25 $67.25
5 $65.32 $326.60
10 $62.44 $624.40
25 $61.48 $1,537.00
50 $59.56 $2,978.00
100 $55.71 $5,571.00
250 Quote
Product Attribute Attribute Value
Omron
Switching Power Supplies
Switching Supplies
5 VDC
-
1 Output
15 W
Enclosed
85 VAC to 264 VAC, 80 VDC to 370 VDC
3 A
-
Industrial
Chassis
99 mm
82 mm
35 mm
Brand: Omron Automation and Safety
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FSG01505C
Unit Weight: 8.818490 oz

USHTS:
8504409510
TARIC:
8504409090
ECCN:
EAR99
Image Description
Microchip MCP6006UT-E/LT Also Bought Image
Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp
TDK ACM2012H-900-2P-T03 Also Bought Image
Common Mode Chokes / Filters 2mm x 1.2mm x 1.2mm, -40 to +105 C, 90Ohm, 300mA
TDK VLS5045EX-3R3N-H Also Bought Image
Fixed Inductors 3.3uH 30% 0.027ohm 5x5.3x4.5mm AEC-Q200
Epson SG-8018CG 12.0000M-TJHSA3 Also Bought Image
Standard Clock Oscillators SG-8018CG 12.0000M-TJHSA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 250TR
Broadcom Limited HLMP-S501-C0000 Also Bought Image
Standard LEDs - Through Hole Green Diffused 565nm 4mcd
ISSI IS25LP016D-JNLE-TR Also Bought Image
NOR Flash 16M QSPI, 8-pin SOP 150mil ET
Cinch Connectivity Solutions 105-0802-001 Also Bought Image
Test Plugs & Test Jacks TIP JACK RED
MEAN WELL RSD-100B-24 Also Bought Image
Isolated DC/DC Converters 100.8W 24V 4.2A 14.4-33.6VDC in
Hirose Electric HIF3BA-34PA-2.54DSA(75) Also Bought Image
Headers & Wire Housings 34P PIN HEADER T/H STRAIGHT TYPE 4-WALL
Central Semiconductor CMPT6517 TR PBFREE Also Bought Image
Bipolar Transistors - BJT Complementary HV 350Vcbo 350Vceo