MKS2P AC120

Omron Automation and Safety Logo
653-MKS2PAC120

MKS2P AC120

Mfr.:

Description:
General Purpose Relays 120V AC DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $20.03 $20.03
10 $17.80 $178.00
20 $16.91 $338.20
60 $16.02 $961.20
120 $15.13 $1,815.60
240 $13.79 $3,309.60
600 $12.90 $7,740.00
1,080 Quote
Product Attribute Attribute Value
Omron
General Purpose Relays
RoHS:  Details
Relays
General Purpose
120 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
1.13 kOhms
19.3 mA
Silver Tin Indium (AgSnIn)
MK-S
34.5 mm
34.5 mm
52.5 mm
Brand: Omron Automation and Safety
Contact Form: DPDT (2 Form C)
Power Consumption: 2.7 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1706816 MKS2PAC120
Unit Weight: 2.821917 oz

USHTS:
8536490075
CNHTS:
8536490090
CAHTS:
8536410092
JPHTS:
8536410002
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics, including PCB Power Relays, DC Power Relays, Signal Relays, Solid State Relays, and Automotive Relays, support a wide range of capacities and applications.

Image Description
TE Connectivity K10P-11A15-120 Also Bought Image
General Purpose Relays DPDT SCKT MT 120VAC
TE Connectivity KRPA-11AG-120 Also Bought Image
General Purpose Relays 8 PIN DPDT 120VAC
Honeywell JE-1 Also Bought Image
Switch Actuators Auxiliary Actuator Lever
Phoenix Contact 3240142 Also Bought Image
Terminals Forke cable lug M3 non-insul 1.1-2.5mm2
3M L-12-8-W Also Bought Image
Terminals L-12-8-W
IDEC RH4B-ULAC120V Also Bought Image
General Purpose Relays Relay Plug-In 4PDT 10A 120VAC
TE Connectivity KRPA-11AY-120 Also Bought Image
General Purpose Relays DPDT 5A 120VAC
Omron MKS2PIN AC120 Also Bought Image
General Purpose Relays 120V AC DPDT W/ TEST BUTTON AND LED
RAF Electronic Hardware 1128-6-N Also Bought Image
Standoffs & Spacers 1/2 LNGTH 0.140 ID STD. ROUND SPACER