MJN2CK-AC24

Omron Automation and Safety
653-MJN2CK-AC24

MJN2CK-AC24

Mfr.:

Description:
General Purpose Relays LATCHING 10 A RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 09-Oct-23

Factory Lead-Time:

2
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.00 $64.00
$44.54 $445.40
$42.07 $1,051.75
$39.59 $1,979.50
$37.12 $3,712.00
$34.64 $10,392.00
600 Quote
Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  Details
Power Relays
Latching Relay
24 VAC
2 Form C (DPDT-NO, NC)
30 A
Plug In
Panel Mount
600 VAC, 28 VDC
Plug In
Non-Latching
75 Ohms
Silver Alloy (Ag)
MJN
48.38 mm
38.73 mm
35.56 mm
Brand: Omron Automation and Safety
Contact Form: DPDT (2 Form C)
Power Consumption: 1.7 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MJN2CKAC24
Unit Weight: 2.257534 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536490090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Image Description
Omron PTF11PC
Relay Sockets & Hardware SOCKET FOR MJN