LY3-AC240

Omron Automation and Safety Logo
653-LY3-AC240

LY3-AC240

Mfr.:

Description:
General Purpose Relays SNGL CONTACT RELAY STD BRACKET MOUNTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $20.56 $20.56
10 $18.27 $182.70
25 $17.36 $434.00
50 $16.44 $822.00
100 $15.53 $1,553.00
200 $14.16 $2,832.00
600 $13.25 $7,950.00
1,000 Quote
Product Attribute Attribute Value
Omron
General Purpose Relays
RoHS:  Details
Power Relays
Standard
240 VAC
3 Form C (3PDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
10.4 kOhms
8 mA
Silver Alloy (Ag)
LY
31.49 mm
27.94 mm
36.57 mm
Brand: Omron Automation and Safety
Contact Form: 3PDT (3 Form C)
Maximum Switching Current: 10 A
Power Consumption: 2 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY3AC240NC LY3AC240
Unit Weight: 1.763698 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490050
CNHTS:
8536490090
CAHTS:
8536410011
JPHTS:
8536410002
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics, including PCB Power Relays, DC Power Relays, Signal Relays, Solid State Relays, and Automotive Relays, support a wide range of capacities and applications.

Image Description
Littelfuse TMOV20RP750E Also Bought Image
Varistors THERMALLY PROTECTED VARISTOR 20MM