G3NE-220T-US-DC12

Omron Automation and Safety
653-G3E-220T-US12

G3NE-220T-US-DC12

Mfr.:

Description:
Solid State Relays - Industrial Mount 12VDC/100-240VAC 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.75 $35.75
$33.96 $339.60
$32.17 $965.10
$30.38 $1,519.00
$28.60 $2,860.00
$26.81 $6,702.50
$25.02 $10,008.00
1,200 Quote
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Low Profile
Panel Mount
20 A
100 VAC to 240 VAC
1 Form A (SPST-NO)
PhotoTriac
9.6 VDC to 14.4 VDC
-
- 30 C
+ 80 C
-
G3NE
47.5 mm
37.5 mm
11.5 mm
Brand: Omron Automation and Safety
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: G3NE-220T-US DC12 G3NE220TUSDC12
Unit Weight: 1.305137 oz
USHTS:
8541498000
CNHTS:
8536419090
CAHTS:
8536410019
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8541490000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Image Description
Murata GRT31CR61H106KE01L
10 uF 50 VDC 10% 1206 X5R AEC-Q200
Panasonic ERJ-S1T0R00U
2512 Zero ohm Jumper 0.05ohm AEC-Q200
KOA Speer RK73H2BRTTD1004F
1M ohm 1% 0.25W AEC-
TDK C1608CH1H102J080AA
RECOMMENDED ALT 810-C1608C0G1H102J