G3MC-202PL-DC5

Omron Automation and Safety Logo
653-G3MC-202PL-DC5

G3MC-202PL-DC5

Mfr.:

Description:
Solid State Relays - PCB Mount 5VDC/100-240VAC 2A Built-in snubber

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
2 A
75 VAC to 264 VAC
1 Form A (SPST-NO)
4 VDC to 6 VDC
SIP-4
PhotoTriac
- 30 C
+ 80 C
24.5 mm
4.5 mm
20.5 mm
G3MC
Brand: Omron Automation and Safety
Input to Output Isolation Method: Optocoupler
Input Voltage: 24 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Type: Thin Profile
Part # Aliases: G3MC-202PL DC5 G3MC202PLDC5
Unit Weight: 0.088185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410030
CNHTS:
8536419090
CAHTS:
8536410019
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL03A104KP3NNWC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 X5R +/-10% 10v 0 0201
Texas Instruments SN74HCS238QDRQ1 Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 3-to-8 line decoder demultiplexer inverting and non-inverting 16-SOIC -40 to 125
Hirose Electric BK13C06-32DS/2-0.35V(895) Also Bought Image
Board to Board & Mezzanine Connectors Low-Profile Hybrid FPC-to-Board Conn
Texas Instruments INA190A3IDDFR Also Bought Image
Current Sense Amplifiers 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125
Toshiba TTD1409B,S4X Also Bought Image
Bipolar Transistors - BJT PWR MOS PD=25W F=1MHZ
Qorvo QPA1022 Also Bought Image
RF Amplifier 8.5 - 11 GHz, 4 W GaN PA
KEMET A768KE187M1ELAS029 Also Bought Image
Aluminum Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200
Panasonic 16TQC220MD3 Also Bought Image
Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA
KYOCERA AVX DK0037T Also Bought Image
Capacitor Kits CAPACITOR KITS 600L CAP KIT CERAMIC 1pF TO 10pF 240 PCS
NKK Switches M2011E3S1W01 Also Bought Image
Toggle Switches ON-OFF .646 FLAT 1/4" BSHNG SLDR LUG