G3MC-202P-DC5

Omron Automation and Safety Logo
653-G3MC-202P-DC5

G3MC-202P-DC5

Mfr.:

Description:
Solid State Relays - PCB Mount 5VDC/100-240VAC 2A Zero cross snubber

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
2 A
75 VAC to 264 VAC
1 Form A (SPST-NO)
4 VDC to 6 VDC
SIP-4
PhotoTriac
- 30 C
+ 80 C
24.5 mm
4.5 mm
20.5 mm
G3MC
Brand: Omron Automation and Safety
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 VDC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Type: Thin Profile
Part # Aliases: G3MC-202P DC5 G3MC202P5DC G3MC202PDC5
Unit Weight: 0.088185 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410030
CNHTS:
8536419090
CAHTS:
8536410019
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Image Description
Nexperia MJD2873J Also Bought Image
Bipolar Transistors - BJT MJD2873/SOT428/DPAK
CUI Devices TB003-500-P06BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.0 Pitch, 26 14 (AWG), Terminal Block Connector
STMicroelectronics LDL1117S50R Also Bought Image
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
KYOCERA AVX TAP106M035SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 Ohm
Nexperia PTVS26VP1UP,115 Also Bought Image
ESD Suppressors / TVS Diodes PTVS26VP1UP/SOD128/FlatPower
onsemi BC849BLT1G Also Bought Image
Bipolar Transistors - BJT 100mA 30V NPN
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0756KL Also Bought Image
Thick Film Resistors - SMD 56 kOhms 100mW 0603 1%
TE Connectivity CRGP0402F330R Also Bought Image
Thick Film Resistors - SMD CRGP 0402 330R 1% SMD Resistor