G3F-203SLN DC24

Omron Automation and Safety
653-G3F-203SLNDC24

G3F-203SLN DC24

Mfr.:

Description:
Solid State Relays - Industrial Mount SOLID STATE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.35 $69.35
$65.71 $657.10
$62.05 $1,861.50
$58.41 $2,920.50
$54.75 $5,475.00
250 Quote
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Socket Mount
3 A
100 VAC to 240 VAC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
-
- 30 C
+ 80 C
-
G3F
28 mm
21.5 mm
36.5 mm
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G3F203SLNDC24NC G3F203SLNDC24
Unit Weight: 1.763698 oz
USHTS:
8541498000
CAHTS:
8536410019
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8541490000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.