EE-SX672A

Omron Automation and Safety
653-EE-SX672A

EE-SX672A

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 581

Stock:

581 Can Ship Immediately

Factory Lead-Time:

99 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.03 $37.03
$32.70 $327.00
$28.96 $724.00
1,000 Quote
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
5 mm
0.8 mm
100 mA
Panel Mount
- 25 C
+ 55 C
EE-SX67
Brand: Omron Automation and Safety
Height: 28.4 mm
Length: 13.4 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Wavelength: 940 nm
Width: 25 mm
Part # Aliases: EESX672ANC 1501938 EESX672A
Unit Weight: 0.326108 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

EE-SX67 Slot-Type Photomicrosensors

Omron EE-SX67 Slot-Type Photomicrosensors are non-modulated with a 50mA to 100mA direct switching capacity. The EE-SX67 series includes models that enable switching between dark-ON and light-ON operation. The EE-SX67 photomicrosensors feature a response frequency as high as 1kHz and a wide operating voltage range from 5VDC to 24VDC.

Image Description
Omron P2RFZ-05-E
Relay Sockets & Hardware ACCESSORIES SOCKET
Omron SS-5
Basic / Snap Action Switches Pin plunger 150gf 5A SPDT Solder
Omron EE-1006
Sensor Hardware & Accessories CONNECTOR
Omron SS-5GL
Basic / Snap Action Switches Hinge Lever 50gf 5A SPDT Solder
Omron D2F-L
Basic / Snap Action Switches HNG LVR STD GP PCB
Omron H7EC-N
Counters & Tachometers TOTALISER 7 DIGIT MAX SCAN 20Hz
Omron EE-SX677
Optical Switches, Transmissive, Phototransistor Output 5mm SLOT RSH L/D-ON NPN TER
Omron EE-SX676
Optical Switches, Transmissive, Phototransistor Output 5mm SLOT FSH L/D=ON NPN TER
Apem QS63XXG24
LED Panel Mount Indicators 6mm Wires Green 24V