EE-SPZ401A

Omron Automation and Safety
653-EE-SPZ401A

EE-SPZ401A

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output RETROREFL LIGHT-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.52 $90.52
$87.62 $438.10
$75.99 $759.90
$71.24 $1,781.00
$69.93 $3,496.50
$67.99 $6,799.00
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  Details
200 mm
80 mA
- 10 C
+ 55 C
Through Hole
Brand: Omron Automation and Safety
Height: 29 mm
Length: 26 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Sensing Method: Reflective
Factory Pack Quantity: 1
Subcategory: Optical Switches
Termination Style: Through Hole
Wavelength: 940 nm
Width: 7.4 mm
Part # Aliases: 1386841 EESPZ401A
Unit Weight: 0.105822 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Phihong PPL65W-120
Desktop AC Adapters 60W 12V 5A C8 Input 2.1x5.5