E3Z-G62

Omron Automation and Safety
653-E3Z-G62

E3Z-G62

Mfr.:

Description:
Photoelectric Sensors 2 AXIS NPN PRE-WIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$167.35 $167.35
$164.87 $4,121.75
$162.27 $8,113.50
100 Quote
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
25 mm
NPN
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 11 mm
Length: 50 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3Z
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 40 mm
Part # Aliases: E3ZG62
Unit Weight: 1.058219 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in a compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.