E3FB-LP11 2M

Omron Automation and Safety
653-E3FB-LP112M

E3FB-LP11 2M

Mfr.:

Description:
Photoelectric Sensors Brass M18BGS 0.1m 0.1m AxPNPpW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.81 $124.81
$113.12 $1,131.20
$109.22 $2,730.50
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS: N
Background Suppression
100 mm
Red LED
Cable
PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Cylindrical, Straight type, Metal housing
Length: 44 mm
Operating Supply Voltage: 30 V
Product Type: Photoelectric Sensors
Series: E3FA/E3RA/E3FB/E3RB
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18.5 mm
Part # Aliases: E3FBLP112M
Unit Weight: 3.351026 oz

USHTS:
8541498000
CNHTS:
9031809090
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3FA / E3RA & E3FB / E3RB Photoelectric Sensors

Omron Industrial Automation E3FA / E3RA and E3FB / E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature wash down (IP67, IP69K ingress protection). Omron Industrial Automation E3FA / E3RA and E3FB / E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient-light immunity for detection stability in environments with excess noise or background light.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.