BLUETOOTH-SERIAL-HC-06

Olimex Ltd.
909-BLE-SERIAL-HC-06

BLUETOOTH-SERIAL-HC-06

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLUETOOTH-SERIAL-HC-06

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Olimex Ltd.
Product Category: Bluetooth Modules - 802.15.1
Serial
3.1 V
4.2 V
- 25 C
+ 75 C
Brand: Olimex Ltd.
Dimensions: 27 mm x 13 mm x 2 mm
Operating Supply Voltage: 3.1 V to 4.2 V
Product Type: Bluetooth Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Type: Bluetooth to UART
Unit Weight: 0.035274 oz
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C
Image Description
Infineon BTS6163D
Smart High Side High Current PROFET
Infineon BTS441TG
Smart PWR High-Side Switch 1-CH
Comchip Technology CPDV3V3A-HF
DIODE ESD 3.3VWM BI-DIRECTIONAL SOD-323

FEATURED PRODUCTS
OLIMEX LTD.