ARM-USB-TINY-H

Olimex Ltd. Logo
909-ARM-USB-TINY-H

ARM-USB-TINY-H

Mfr.:

Description:
Hardware Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm

In Stock: 142

Stock:

142 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $41.70 $41.70
5 $39.82 $199.10
Product Attribute Attribute Value
Olimex Ltd.
Product Category: Hardware Debuggers
RoHS:  Details
JTAG In-Circuit Debuggers / Programmers
ARM MCUs
ARM GCC, Eclipse IDE, OpenOCD
ARM
Brand: Olimex Ltd.
Description/Function: High speed ARM USB JTAG debugger
Interface Type: JTAG, USB
Operating Supply Voltage: 2 V to 5 V
Product Type: Debuggers
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 1.728001 oz
USHTS:
8529904600
CNHTS:
8543709990
ECCN:
EAR99
Image Description
SparkFun Electronics COM-16345 Also Bought Image
LED Lighting Bars and Strips SMD LED - RGB APA102C-5050 (Strip of 50)
Segger Microcontroller 8.06.24 Also Bought Image
Sockets & Adapters SEGGER SiFive-ARTY Adapter
Xilinx HW-FMC-XM105-G Also Bought Image
Interface Modules FMC XM105 Debug Card
Adafruit 1675 Also Bought Image
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
Digilent 410-319-1 Also Bought Image
Programmable Logic IC Development Tools Arty A7-100T
Digilent 410-319 Also Bought Image
Programmable Logic IC Development Tools Arty A7-35T Dev Board
Olimex Ltd. ARM-JTAG-20-10 Also Bought Image
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
Qualtek 3021062-06 Also Bought Image
USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 6FT CORD WHITE
Olimex Ltd. ARM-JTAG-SWD Also Bought Image
Sockets & Adapters ARM JTAG SWD ADAPTER ROWLEY CROSSWORKS
Digilent 410-380 Also Bought Image
Memory IC Development Tools Pmod MicroSD: microSD Card Slot