ARM-USB-OCD-HL

Olimex Ltd.
909-ARM-USB-OCD-HL

ARM-USB-OCD-HL

Mfr.:

Description:
Hardware Debuggers

Lifecycle:
New At Mouser

In Stock: 39

Stock:

39 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.70 $61.70
Product Attribute Attribute Value
Olimex Ltd.
Product Category: Hardware Debuggers
RoHS:  Details
JTAG In-Circuit Debuggers / Programmers
ARM MCUs
ARM
Brand: Olimex Ltd.
For Use With: ARM GCC, Eclipse IDE, OpenOCD
Interface Type: JTAG, RS-232, USB
Operating Supply Voltage: 5 V/9 V/12 V
Product Type: Debuggers
Factory Pack Quantity: 2
Subcategory: Development Tools
USHTS:
8471900000
ECCN:
EAR99
Image Description
Texas Instruments ESD761DPYR
1.1-pF, 24-V, 15-kV single channel LIN bus ESD protection diode
Espressif ESP32-S3-DevKitM-1-N8
ESP32-S3 Gen-Purpose Dev Board, embeds ESP32-S3-MINI-1, 8 MB flash, w/ Pin Header
Texas Instruments USB-TO-GPIO2
USB-TO-GPIO2 USB interface adapter evaluation module
Central Semiconductor BC307B PBFREE
PNP 50Vces 45Vceo 5.0Vebo 5.0V 500mW
ECS ECS-80-10-33-CHN-TR3
8MHz,CL 10,TOL +/-10 ppm,STAB +/-25 ppm,-40 +85 C,ESR 400O
Analog Devices Inc. MAX78002EVKIT#
MAX78002 EVALUATION BOARD
CUI Devices TBP03R2-350-04BE
2 24 Poles, Pluggable, Receptacle, Vertical, 3.50 Pitch, Terminal Block
Olimex Ltd. ARM-JTAG-20-10
JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
STMicroelectronics STLINK-V3SET
STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
Olimex Ltd. ARM-JTAG-SWD
ARM JTAG SWD ADAPTER ROWLEY CROSSWORKS