ARM-USB-OCD-H

Olimex Ltd.
909-ARM-USB-OCD

ARM-USB-OCD-H

Mfr.:

Description:
Hardware Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD

In Stock: 286

Stock:

286
Can Ship Immediately

On Order:

274
Expected 08-Oct-23
206
Expected 18-Oct-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.70 $61.70
Product Attribute Attribute Value
Olimex Ltd.
Product Category: Hardware Debuggers
RoHS:  Details
JTAG In-Circuit Debuggers / Programmers
ARM MCUs
ARM
Brand: Olimex Ltd.
Description/Function: High speed 3 in 1 fast ARM USB JTAG debugger
Dimensions: 50 mm x 40 mm
For Use With: ARM GCC, Eclipse IDE, OpenOCD
Interface Type: JTAG, RS-232, USB
Operating Supply Voltage: 5 V/9 V/12 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 15
Subcategory: Development Tools
Part # Aliases: 25R4409 1701506
Unit Weight: 3.710821 oz

USHTS:
8529904600
CNHTS:
8543709990
MXHTS:
85299099
ECCN:
EAR99

ARM-USB-OCD JTAG Debugger

Olimex ARM-USB-OCD JTAG Debugger is a three-in-one USB JTAG debugger that combines JTAG debugging hardware, an RS232 virtual port, and a power supply adapter. Olimex ARM-USB-OCD JTAG Debugger allows designers to debug Arm® boards, provides a full-featured virtual RS232 port with all modem signals on it, and includes a power jack that provides 5V, 9V, and 12VDC fixed voltages via jumper selection. This Olimex device is based on the FTDI FT2232L IC and features a fast speed USB 2.0 JTAG dongle interface. The ARM-USB-OCD can be used with all Arm devices for programming and debugging.

Image Description
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Amphenol ELVH-MF12D-HRRJ-C-N3A4
Board Mount Pressure Sensors PRESSURE SENSOR
CUI Devices CBL-UA-UB-10WP
USB Cables / IEEE 1394 Cables Cable, USB, 1000 mm, Type A 2.0 to Type B 2.0, 28 AWG, PVC, White
Olimex Ltd. ARM-JTAG-20-10
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
onsemi NCP187AMT330TAG
LDO Voltage Regulators 1.2A 3.3V Active discharge
Olimex Ltd. ARM-USB-TINY-H
Hardware Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Chip Quik SMDLTLFP
Solder LO TEMP SOLDER PASTE 15g SYRINGE W/TIP
Wurth Elektronik 434121025816
Tactile Switches Tact Switch SMT 2.5mm Blk Act.
Olimex Ltd. ARM-JTAG-SWD
Sockets & Adapters ARM JTAG SWD ADAPTER ROWLEY CROSSWORKS
C&K Switches JS207011SCQNR
Slide Switches .3A 6VDC DP3T RA SMT