ARM-JTAG-SWD

Olimex Ltd.
909-ARM-JTAG-SWD

ARM-JTAG-SWD

Mfr.:

Description:
Sockets & Adapters ARM JTAG SWD ADAPTER ROWLEY CROSSWORKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13
Can Ship Immediately

On Order:

50
Expected 08-Oct-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
Product Attribute Attribute Value
Olimex Ltd.
Product Category: Sockets & Adapters
RoHS:  Details
Plug-in Adapters
ARM-USB-OCD, ARM-USB-OCD-H, ARM-USB-TINY
Brand: Olimex Ltd.
Core: ARM
Dimensions: 40 mm x 50 mm
Interface Type: JTAG
Product Type: Sockets & Adapters
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ARM MCUs
Unit Weight: 0.881849 oz
USHTS:
8544429090
CNHTS:
8536901100
CAHTS:
8544420000
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Image Description
YAGEO RP0402BRD071KL
1/16 Wat 1K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0402BRD0747KL
1/16 Wa 47K Ohm 0.1% 0402 AEC-Q200
STMicroelectronics STLINK-V3MINIE
STLINK-V3 compact in-circuit debugger and programmer for STM32
Olimex Ltd. ARM-USB-OCD-HL
Adafruit 4447
Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Olimex Ltd. ARM-USB-OCD-H
3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd. ARM-JTAG-20-10
JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
Olimex Ltd. ARM-USB-TINY-H
HI SPEED ARM USB JTAG 2-5V 50x40mm
Samtec FTSH-105-01-L-DV
High Reliability Header Strips, .050" pitch
Adafruit 2094
JTAG (2x10 2.54mm) to SWD (2x5 1.27mm) Cable Adapter Board

FEATURED PRODUCTS
OLIMEX LTD.