TWW5JR47E

Ohmite
588-TWW5JR47E

TWW5JR47E

Mfr.:

Description:
Wirewound Resistors - Through Hole 5watt .47ohm 5% Vertical Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,965

Stock:

1,965 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.86 $0.86
$0.76 $7.60
$0.637 $15.93
$0.529 $52.90
$0.466 $116.50
$0.392 $196.00
$0.325 $325.00
$0.312 $1,560.00
Product Attribute Attribute Value
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
TWW
470 mOhms
5 W
5 %
400 PPM / C
350 V
- 55 C
+ 275 C
-
12.5 mm
9 mm
25 mm
Radial
Bulk
Brand: Ohmite
Features: -
Lead Spacing: 5 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 275 C
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Ceramic Housed Power Resistor
Unit Weight: 0.232103 oz

USHTS:
8533210080
CNHTS:
8533310000
CAHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Image Description
STMicroelectronics TSB512IYDT
Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
Texas Instruments TPS3760A012DYYR
65-V overvoltage or undervoltage supervisor with sense, ultra-low quiescent current and delay
STMicroelectronics TSB512IDT
Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
Vishay NFR25H0004700JR500
470 OHM 5% 100PPM 1/2W
Vishay NFR25H0001000JR500
100 OHM 5% 100PPM 1/2W
Espressif ESP32-DevKitC-32UE
ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
onsemi J113
N-Channel Switch
Ohmite TWW5JR33E
5watt .33ohm 5% Vertical Mount
Nichicon LNT1J103MSE
63volts 10000uF 105c 35x100
Nichicon UFG1C470MEM1TA
47UF 16V