SM108032006FE

Ohmite Logo
588-SM108032006FE

SM108032006FE

Mfr.:

Description:
Thick Film Resistors - Through Hole 200M ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 746

Stock:

746 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.29 $7.29
10 $6.60 $66.00
100 $4.91 $491.00
Product Attribute Attribute Value
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  Details
Slim-Mox
200 MOhms
2.5 W
1 %
25 PPM / C
- 55 C
+ 110 C
20 kV
52.83 mm
Radial
Bulk
-
8.64 mm
0.813 mm
48.26 mm
Thick Film Resistors Leaded
Precision Thick Film Planar
2.54 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Tradename: Slim-Mox
Unit Weight: 0.057250 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Slim-Mox Precision Thick Film Planar

Ohmite Slim-Mox Precision Thick Film Planar provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low-temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. The Ohmite Slim-Mox Precision Thick Film Planar features a high dielectric and low outgassing epoxy coating, low noise, non-inductance, RoHS compliance, and radial terminals.

Image Description
Liquid Instruments MOKU:GO M1 (STORM) Also Bought Image
Benchtop Oscilloscopes Moku:Go is a complete lab solution for engineers and students, featuring 10 instruments, a full range of connectivity and a 2-ch. power supply. An intuitive user interface (UI) is included for Windows and Mac.
ECS ECS-80-12-30-JGN-TR Also Bought Image
Crystals ECX-53 8.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -40 +85 C 100O Max ESR
Ohmite SM108031006FE Also Bought Image
Thick Film Resistors - Through Hole 100M OHM 1% 25PPM 2.5W
Molex 172762-1004 Also Bought Image
Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg DR 4Ckt GW
Ohmite SM108035006FE Also Bought Image
Thick Film Resistors - Through Hole 500M ohms 1%
Ohmite SM104032005FE Also Bought Image
Thick Film Resistors - Through Hole 20M ohms 1%
Ohmite OY105KE Also Bought Image
Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K105E
Wurth Elektronik 744834407 Also Bought Image
Common Mode Chokes / Filters WE-CMBH Choke Hztl 2x7mH 10kHz 3.5A
Ohmite OY564KE Also Bought Image
Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K564E
YAGEO CC0805KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0805 10%