OL4705E-R52

Ohmite Logo
588-OL4705E-R52

OL4705E-R52

Mfr.:

Description:
Carbon Film Resistors 47 Ohm 1/2W 5% 350 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,928

Stock:

16,928 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.16 $0.16
10 $0.132 $1.32
100 $0.052 $5.20
500 $0.032 $16.00
1,000 $0.022 $22.00
Full Reel (Order in multiples of 4000)
4,000 $0.018 $72.00
8,000 $0.016 $128.00
Product Attribute Attribute Value
Ohmite
Product Category: Carbon Film Resistors
RoHS:  Details
OL
47 Ohms
500 mW (1/2 W)
5 %
- 450 PPM / C
- 70 C
+ 155 C
350 V
3 mm
9 mm
Axial
Reel
Cut Tape
Brand: Ohmite
Features: -
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Type: Carbon Film Resistors
Unit Weight: 0.015168 oz

USHTS:
8533100065
CNHTS:
8533100000
CAHTS:
8533100000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Image Description
Murata DSS1NB32A101Q91A Also Bought Image
Feed Through Capacitors 100 PF
TDK FG28C0G1H102JNT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1000pF C0G 5% LS:5mm
KYOCERA AVX SA102A200JAR Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 200V 20 pF C0G(NP0) 5 % .2 in
KYOCERA AVX SA105C104KARC Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % .2 in
KYOCERA AVX SA105C473KARC Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .047uF X7R 10 % .2 in
YAGEO CFR-50JB-52-1R Also Bought Image
Carbon Film Resistors - Through Hole 1/2W 1 Ohm 5%
Murata DSS1NB32A331Q91A Also Bought Image
Feed Through Capacitors 330 PF 100V 10%
KEMET C410C470K1G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 47pF C0G 10%
KYOCERA AVX SA101C682MAA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 6800 pF X7R 20 % .2 in
KYOCERA AVX SA101A271KAA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 270 pF C0G(NP0) 10 % .2 in