MOX-400224008K

588-MOX-400224008K

MOX-400224008K

Mfr.:
Ohmite

Description:
Metal Oxide Resistors 3/4watt 40Gohm 10%

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Pricing (USD)

Product Attribute Attribute Value
Ohmite
Product Category: Metal Oxide Resistors
RoHS: N
Mini-Mox
Axial
40 GOhms
330 mW (1/3 W)
10 %
100 PPM / C
- 55 C
+ 220 C
2.5 kV
3.56 mm
13.21 mm
Bulk
Brand: Ohmite
Features: -
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Metal Oxide
Type: Silicone Coated
Unit Weight: 0.018827 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99