FCSL64R050FER

Ohmite Logo
588-FCSL64R050FER

FCSL64R050FER

Mfr.:

Description:
Current Sense Resistors - SMD 2watt .05ohm 1% Metal Foil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,038

Stock:

2,038 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.13 $1.13
10 $1.01 $10.10
25 $0.925 $23.13
50 $0.845 $42.25
100 $0.735 $73.50
250 $0.626 $156.50
500 $0.529 $264.50
Full Reel (Order in multiples of 1000)
1,000 $0.443 $443.00
2,000 $0.433 $866.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  Details
FCSL
50 mOhms
2 W
1 %
50 PPM / C
1225 (Reversed)
6432
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Ohmite
Features: -
Height: 1.2 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product: Metal Foil Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Metal Foil Current Sense
Voltage Rating: -
Width: 6.3 mm
Unit Weight: 0.001270 oz

USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

FCSL Metal Foil Current Sense Resistors

Ohmite FCSL Series Metal Foil Current Sense Resistors incorporates proven metal foil technology to produce the ultimate in a current sense resistor.. Ohmite offers the FCSL Series Metal Foil Current Sense Resistors which combine very low and stable TCRs in a wide selection of very low ohmic values. Power ratings up to 10W make Ohmite's FCSL series the ideal choice for your current sensing applications.

Image Description
TE Connectivity 1897462-2 Also Bought Image
Automotive Connectors 5ATM 12P PLUG ASSY
Taiyo Yuden EMK212BB7106MG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16VDC 10uF 20% X7R
Littelfuse 2920L100PR Also Bought Image
Resettable Fuses - PPTC 1.10A 33V 2920
Panasonic ERJ-3EKF1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
Murata GRM32EC72A106KE05L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 100V 10% 1210
TDK C4532C0G2E104J320KN Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.1uF C0G 5% T: 3.2mm
Nexperia PMEG10030ELPX Also Bought Image
Schottky Diodes & Rectifiers PMEG10030ELP/SOD128/FlatPower
YAGEO AC0402FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 1% AEC-Q200
Pulse PA4320.104NLT Also Bought Image
Power Inductors - SMD PA4320 12x12mm 100uH 2.8A 125mOhms
YAGEO RT0402DRE0730K1L Also Bought Image
Thin Film Resistors - SMD