C300K8R0E

Ohmite
588-C300K8R0E

C300K8R0E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 300watt 8ohm 10% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:

12 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.07 $32.07
$29.10 $291.00
$28.16 $704.00
$24.50 $1,225.00
Product Attribute Attribute Value
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  Details
280
8 Ohms
300 W
10 %
400 PPM / C
6 V
- 55 C
+ 400 C
Solder Lug
216 mm
-
-
Bulk
Brand: Ohmite
Diameter: 29 mm
Features: Tubular Resistors
Mounting Style: Chassis Mount
Operating Temperature Range: + 25 C to + 400 C
Product: Corrugated Ribbon Tubular Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 10.726494 oz

USHTS:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

280 Series Corrib® Resistors

Ohmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.

Image Description
Amphenol EZ-240-BM-X
RF Connectors / Coaxial Connectors BNC Male (plug) crimp connector (non-solder pin), no braid trim
Neutrik RF2C-B-2
RCA Phono Connectors RCA PLUG BLACK/RED - BAG
Neutrik RF2C-B-0
RCA Phono Connectors RCA PLUG BLACK/BLACK - BAG
Amphenol 242163
RF Adapters - Between Series SMA JACK TO N PANEL JACK ADAPTER
Neutrik NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
TDK B43644A9477M
Aluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term
ams OSRAM AS5047P-TS_EK_AB
Magnetic Sensor Development Tools Adapter Board
Neutrik NP2X
Phone Connectors 2P 1/4" PLUG NICKEL CONTACT/SHELL
Wurth Elektronik 61400416121
USB Connectors WR-COM Type B 4Pin Horztl Female
Ohmite 6126P-8 1-2E
Resistor Hardware Mounting BraCket