AZ151KE

Ohmite
588-AZ151KE

AZ151KE

Mfr.:

Description:
Ceramic Composition Resistors 5.5watt 150ohm 10% High Energy Non-Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

191
Expected 06-Oct-23

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.80 $32.80
$28.85 $288.50
$26.29 $525.80
$24.94 $1,496.40
$24.04 $2,404.00
$22.91 $5,956.60
Product Attribute Attribute Value
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  Details
A
Radial
150 Ohms
5.5 W
10 %
2.5 kV
+ 100 PPM / C
- 55 C
+ 150 C
26 mm
30 mm
Bulk
Brand: Ohmite
Features: -
Lead Spacing: 27 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 20
Subcategory: Resistors
Technology: Ceramic Comp
Unit Weight: 1.301609 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

A Series Non-Inductive Ceramic Composite Resistors

Ohmite A Series Ceramic Composite Resistors offer a unique design that allows uniform distribution of energy throughout their structure which results in low thermal stress and features high surge energy and a small size. The high-temperature, solvent-resistant epoxy coating carries a UL94V0 flammability rating which is suitable for almost any environment, such as motor drives, power supplies, and power conversion. Ohmite A Series Ceramic Composite Resistors are ideal for any application which is subject to surges, high peak power, or impulse energy.

Image Description
YAGEO HHV2SSJT-52-1M
Metal Film Resistors - Through Hole 1 MOhms 2 W 5 %
Texas Instruments 74LVC1GU04DBVRE4
Inverters Single Inverter Gate