5150AE

Ohmite
588-5150AE

5150AE

Mfr.:

Description:
Knobs & Dials FINGER GRIP HEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32

Stock:

32 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.26 $15.26
$14.85 $74.25
$14.43 $144.30
$13.61 $340.25
$13.20 $660.00
$12.37 $1,237.00
$11.55 $2,887.50
$11.13 $5,565.00
$10.72 $10,720.00
Product Attribute Attribute Value
Ohmite
Product Category: Knobs & Dials
RoHS:  Details
Knobs
Cylindrical Knob with Skirt
1/4 in
38 mm
Aluminum
Fluted
Black
Line on Top
5100AE
Bulk
Brand: Ohmite
Features: Kit consists of a steel U frame
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 0.689102 oz

USHTS:
8538906000
CNHTS:
8533900000
CAHTS:
8533210000
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Chip Quik CQ4300-2OZ
Soldering Flux No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
Chip Quik CQ4300LF
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 10ml (0.34oz) Pen w/tip
Chip Quik CQ4300LF-0.5
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 15ml (0.5oz) Squeeze Bottle
Chip Quik SMD291NL-10M
Soldering Flux REL0 No-Clean Tack Flux (Lead-Free) in 10cc/10g Luer Lock Manual Syringe w/tips
Texas Instruments TPS7B8733QKVURQ1
LDO Voltage Regulators Automotive 500-mA, 40-V, low dropout (LDO) regulator with power good 5-TO-252 -40 to 150
Bourns 2036-07-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 75VOLT
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
MEAN WELL DDR-240B-24
Isolated DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 10A 240W DIN Rail
Alpha (Taiwan) RV16A03F-10-15R1-B100K-0030
Potentiometers Linear W/SW 100K
Ohmite 5000E
Knobs & Dials 2-3/16' 1-100DIAL