OSD3358-512M-BAS

Octavo Systems Logo
415-OSD3358-512M-BAS

OSD3358-512M-BAS

Mfr.:

Description:
System-On-Modules - SOM AM3358 512MB DDR3 System-In-Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

56 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 120   Multiples: 40

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
120 $80.83 $9,699.60
Product Attribute Attribute Value
Octavo Systems
Product Category: System-On-Modules - SOM
RoHS:  Details
OSD3358
-
Texas Instruments
AM3358
1 GHz
512 MB
512 MB
1.1 V
CAN, Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 85 C
Tray
Brand: Octavo Systems
Cache Memory: 32 kB, 32 kB, 256 kB
Memory Size: 512 MB
Memory Type: RAM
Moisture Sensitive: Yes
Processor Series: Sitara
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 40
Subcategory: Computing
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
MXHTS:
8542310302
ECCN:
5A992.C

OSD335x Family of System-In-Package Devices

Octavo Systems OSD335x Family of System-In-Package Devices integrate the Arm® Cortex®-A8 Sitara™ AM335x processor from Texas Instruments running up to 1GHz with the components required to build a high-performance embedded computing platform. This device includes up to 1GB of DDR3 memory, the TPS65217C PMIC, TL5209 LDO regulator, and over 100 passive components into a single BGA package. At only 27x27mm, the OSD335x packs all of this into about 40% less space than a discrete solution.

Image Description
Bourns CG0603MLC-05E Also Bought Image
ESD Suppressors / TVS Diodes Chip Guard 0603 5 Volts
KEMET C0805C103KARACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0805 10%