CU22042-Y1A

Noritake
775-CU22042-Y1A

CU22042-Y1A

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD Vacuum Fluorescent Display Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2
Can Ship Immediately

On Order:

5
Expected 27-Dec-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.83 $117.83
$109.66 $1,096.60
$108.79 $2,719.75
$108.50 $10,850.00
5,000 Quote
Product Attribute Attribute Value
Noritake
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  Details
Character Display Modules
2.348 mm x 1.66 mm
22 x 4
80 mm x 36 mm x 8.5 mm
52.5 mm x 11.5 mm
Parallel / Serial
5 V
180 mA
- 40 C
+ 85 C
Bulk
Brand: Noritake
Dot Format: 5 x 8
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel

USHTS:
8531809005
ECCN:
EAR99
Image Description
Infineon IMBF170R650M1XTMA1
MOSFET SIC DISCRETE
Analog Devices Inc. HMC902LP3E
RF Amplifier Low Noise Amplifier SMT,5-10 GHz
Analog Devices Inc. LTM8002HY#PBF
Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Reg
Cinch Connectivity Solutions 142-0701-501
RF Connectors / Coaxial Connectors PC R/A BLHD JCK GLD .155" LEGS
Cinch Connectivity Solutions 142-1701-201
RF Connectors / Coaxial Connectors 2 HL FLG MNT JK STRT
Diodes Incorporated 74LVC126AS14-13
Buffers & Line Drivers Quad 3-ST Buffers 1.65V to 5.5V 24mA
ITT Cannon DBM25SD
D-Sub Standard Connectors DSUB 25 F PCB R/A G ZINC

FEATURED PRODUCTS
NORITAKE