CU20026-TW200A

Noritake
775-CU20026-TW200A

CU20026-TW200A

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD T-VERSION 2X20 100.2 X 16 DISP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

17 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$268.08 $268.08
$257.79 $2,577.90
Product Attribute Attribute Value
Noritake
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  Details
CU20026
Character Display Modules
Tray
Brand: Noritake
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
USHTS:
8531809005
CNHTS:
8531200000
CAHTS:
8531800090
MXHTS:
85318099
ECCN:
EAR99
Image Description
KEMET T491D476K025AT
Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=700 mOhms
Monolithic Power Systems (MPS) MP6519GQ-Z
Motor / Motion / Ignition Controllers & Drivers 2.5V - 28V, 5A, H-Bridge Current Reg
Monolithic Power Systems (MPS) MPM3610GQV-P
Switching Voltage Regulators 24V/1A DC/DC Mini- Module Reg w Inductr
Diodes Incorporated PI3HDX12211ZHEX
Interface - Signal Buffers, Repeaters Active HDMI V-QFN3590-42 T&R 3.5K
Bel 0679H0500-05
Surface Mount Fuses 500mA 350 VAC 72 VCD
Microchip AT30TSE754A-SS8M-T
Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz
Vishay MCS04020D2202BE100
Thin Film Resistors - SMD .016W 22Kohms 0.1% 0402 25ppm
Bourns CR0805-JW-161ELF
Thick Film Resistors - SMD 160ohm 5%
YAGEO AT0805BRD0710RL
Thin Film Resistors - SMD 10 Ohms 0.1% Tol. AEC-Q200
YAGEO RT0402BRE07820RL
Thin Film Resistors - SMD

FEATURED PRODUCTS
NORITAKE