nRF5340-Audio-DK

Nordic Semiconductor Logo
949-NRF5340-AUDIO-DK

nRF5340-Audio-DK

Mfr.:

Description:
Audio IC Development Tools Bluetooth LE Audio development kit for the nRF5340 SoC

Lifecycle:
New Product: New from this manufacturer.

In Stock: 318

Stock:

318 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $168.75 $168.75
Product Attribute Attribute Value
Nordic Semiconductor
Product Category: Audio IC Development Tools
RoHS:  Details
Development Kits
Audio Application
nRF5340
1.7 V to 5 V
Brand: Nordic Semiconductor
For Use With: Dual-core Bluetooth LE SOC
Interface Type: I2S, SPI, UART, USB
Maximum Operating Temperature: + 105 C
Product Type: Audio IC Development Tools
Series: nRF5340
Subcategory: Development Tools
USHTS:
8517620090
CNHTS:
8543709990
ECCN:
5A992.C

nRF5340 Audio Development Kit

Nordic Semiconductor nRF5340 Audio Development Kit is a platform designed for BLUETOOTH® "LE Audio," including everything needed to start development. The configurable nRF5340 Audio Kit functions as a USB dongle allowing audio data to be sent or received from a PC, or it can serve as a business headset, a broadcast receiver, or a True Wireless Stereo (TWS) earbud. Two or more kits are recommended for most use cases.

Image Description
SparkFun Electronics TOL-18627 Also Bought Image
Logic Analyzers USB Logic Analyzer - 24MHz/8-Channel
KEMET CBR04C101J5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 100pF C0G 0.05 0402 AEC-Q200
Nordic Semiconductor NRF5340-DK Also Bought Image
Multiprotocol Development Tools Development kit for the nRF5340, a dual processor SoC supporting Bluetooth 5.2, Bluetooth mesh, NFC, Thread, and Zigbee
Nordic Semiconductor nRF-PPK2 Also Bought Image
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
1BitSquared BITMAGIC-BASIC-V1_0 Also Bought Image
Logic Analyzers FX2 based logic analyzer
Nordic Semiconductor nPM1100-EK Also Bought Image
Power Management IC Development Tools Evaluation Kit for the nPM1100 PMIC (Power Management IC).
Laird Connectivity 453-00052C Also Bought Image
Bluetooth Modules - 802.15.1 BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Cut Tape)
Nordic Semiconductor nRF52840-Dongle Also Bought Image
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Analog Devices Inc. AD5143BCPZ10-RL7 Also Bought Image
Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C