nRF-PPK2

Nordic Semiconductor Logo
949-NRF-PPK2

nRF-PPK2

Mfr.:

Description:
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A

Lifecycle:
New Product: New from this manufacturer.

In Stock: 611

Stock:

611
Can Ship Immediately

On Order:

446
Expected 14-Mar-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $92.50 $92.50
Product Attribute Attribute Value
Nordic Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  Details
Development Kits
Current, Power & Voltage Monitor
1.8 V to 3.6 V
1.8 V to 3.6 V
nRF5x
Brand: Nordic Semiconductor
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8473301180
CNHTS:
8543709990
TARIC:
8473302000
ECCN:
5A992

Power Profiler Kit II (PPK2)

Nordic Semiconductor Power Profiler Kit II (PPK2) is an affordable, flexible tool that provides hardware and software engineers with a simple method for measuring the average and dynamic power consumption in embedded solutions. The PPK2 can be connected to any Nordic Development Kit (DK) or custom board as a standalone unit, with no additional kits or debuggers.

Image Description
Nordic Semiconductor NRF5340-DK Also Bought Image
Multiprotocol Development Tools Development kit for the nRF5340, a dual processor SoC supporting Bluetooth 5.2, Bluetooth mesh, NFC, Thread, and Zigbee
Espressif ESP32-C3-DevKitC-02 Also Bought Image
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Nordic Semiconductor nPM1100-EK Also Bought Image
Power Management IC Development Tools Evaluation Kit for the nPM1100 PMIC (Power Management IC).
Nordic Semiconductor Thingy53 Also Bought Image
Development Boards & Kits - ARM Multi-sensor prototyping platform multiprotocol radio for Bluetooth Low Energy, Thread and Zigbee and support for embedded machine learning
Nordic Semiconductor nRF52833-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 Dev Kit nRF52833 BT 5.1 Mesh
Nordic Semiconductor nRF9160-DK Also Bought Image
Multiprotocol Development Tools nRF9160 LTE-M NFC NBIOT GPS & BLE
Nordic Semiconductor nRF52840-Dongle Also Bought Image
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Nordic Semiconductor NRF52-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 NRF52 Dev Kit for nRF52832 SoC
Nordic Semiconductor nRF52840-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
Espressif ESP-PROG Also Bought Image
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.