nPM1300-EK

Nordic Semiconductor
949-NPM1300-EK

nPM1300-EK

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for the nPM1300 power management IC

Lifecycle:
New Product: New from this manufacturer.

In Stock: 37

Stock:

37
Can Ship Immediately

On Order:

18
Expected 26-Dec-23

Factory Lead-Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.25 $61.25
Product Attribute Attribute Value
Nordic Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  Details
Evaluation Kits
Brand: Nordic Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Subcategory: Development Tools

USHTS:
8473301180
CNHTS:
8543709990
CAHTS:
8473302000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

nPM1300-EK PMIC Evaluation Kit

Nordic Semiconductor nPM1300-EK PMIC Evaluation Kit allows simple evaluation and code-free configuration of the nPM1300 Power Management ICs (PMICs). Connect to the nPM PowerUP app found in nRF Connect for Desktop and configure all settings of the nPM1300 through an intuitive GUI and export as code for implementation into a user's MCU application. The nPM1300-EK offers JST battery connectors for batteries with or without internal NTC and male pin headers to access all nPPM1300 connections. In addition, three LEDs and four pushbuttons are implemented for ease of use when evaluating the GPIO and LED diver functionality of the PMIC.

Image Description
Nordic Semiconductor nRF7002-DK
WiFi Development Tools - 802.11 Development kit for the nRF7002 Wi-Fi 6 dual-band companion IC
Nordic Semiconductor nPM1100-EKHV
Power Management IC Development Tools nPM100 EK High VTERM Evaluation Kit
Silicon Laboratories xG27-RB4194A
Development Boards & Kits - Wireless EFR32xG27 2.4 GHz +8 dBm Radio Board (Buck)
Chip Quik SMDSN60BI40
Solder Tin/Bismuth Solder Wire (Sn60/Bi40) 0.031" diameter - 10 ft with 2cc of SMD291 flux
STMicroelectronics ST25-TAG-BAG-EC
NFC/RFID Development Tools Set of ST25TV and ST25TN series NFC tags
u-blox ANNA-B402-00B
Bluetooth Modules - 802.15.1 nRF52833, SIP, chip antenna,antenna pin, open CPU
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Nordic Semiconductor nRF21540-DB
RF Development Tools Development bundle (DB) including the nRF21540 RF front end module (FEM) for 2.4 GHz range extension.
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840