Thingy53

Nordic Semiconductor Logo
949-THINGY53

Thingy53

Mfr.:

Description:
Development Boards & Kits - ARM Multi-sensor prototyping platform multiprotocol radio for Bluetooth Low Energy, Thread and Zigbee and support for embedded machine learning

Lifecycle:
New Product: New from this manufacturer.

In Stock: 362

Stock:

362
Can Ship Immediately

On Order:

68
4
Pending
64
Expected 02-Mar-23

Factory Lead-Time:

5
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $61.25 $61.25
Product Attribute Attribute Value
Nordic Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS:  Details
Development Boards
ARM Cortex M33F
nRF5340
Brand: Nordic Semiconductor
For Use With: Processor
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: THINGY:53

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Thingy:53 Rapid Prototyping Platform

Nordic Semiconductor Thingy:53 Rapid Prototyping Platform is based on the nRF5340 System-on-Chip (SoC). It has integrated sensors for motion, sound, light, and environmental factors, and is the perfect platform for building proofs-of-concept and prototypes. The case of the Thingy:53 features a completely new design, based on the well-known form-factor from the Thingy-lineup.

Image Description
Nordic Semiconductor NRF5340-DK Also Bought Image
Multiprotocol Development Tools Development kit for the nRF5340, a dual processor SoC supporting Bluetooth 5.2, Bluetooth mesh, NFC, Thread, and Zigbee
Nordic Semiconductor nRF-PPK2 Also Bought Image
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Nordic Semiconductor nRF52833-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 Dev Kit nRF52833 BT 5.1 Mesh
SparkFun Electronics CAB-15364 Also Bought Image
SparkFun Accessories SWD Cable - 2x5 Pin
Nordic Semiconductor nRF6936 Also Bought Image
Bluetooth Development Tools - 802.15.1 IOT Sensor Kit Thingy:52
Adafruit 1675 Also Bought Image
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
Nordic Semiconductor nRF52840-Dongle Also Bought Image
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Nordic Semiconductor nRF52840-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
Nordic Semiconductor NRF52-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 NRF52 Dev Kit for nRF52832 SoC
Espressif ESP-EYE Also Bought Image
ESP32 Development Board, integrates a digital microphone, an 8 MB PSRAM and a 4 MB flash, an external 2-Megapixel camera, debugging through a Micro USB port