NRF5340-DK

Nordic Semiconductor
949-NRF5340-DK

NRF5340-DK

Mfr.:

Description:
Multiprotocol Development Tools Development kit for the nRF5340, a dual processor SoC supporting Bluetooth 5.2, Bluetooth mesh, NFC, Thread, and Zigbee

In Stock: 1,512

Stock:

1,512 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.47 $47.47
Product Attribute Attribute Value
Nordic Semiconductor
Product Category: Multiprotocol Development Tools
RoHS:  Details
Development Kits
2.4 GHz
nRF5340
1.7 V to 5 V
GPIO, PWM, SPI, UART
Bluetooth
Brand: Nordic Semiconductor
Maximum Operating Temperature: + 105 C
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8471500150
CNHTS:
8543709990
ECCN:
5A992.C

nRF5340 Development Kit

Nordic Semiconductor nRF5340 Development Kit is designed for the nRF5340 SoC and contains everything needed to develop on a single board. The nRF5340 SoC combines a high-performance application processor with a fully programmable, ultra-low-power network processor. The nRF5340 incorporates Arm CryptoCell-312, Arm TrustZone® technology, and Secure Key Storage for the highest level of security. 

Image Description
Nordic Semiconductor nRF7002-DK
WiFi Development Tools - 802.11 Development kit for the nRF7002 Wi-Fi 6 dual-band companion IC
Nordic Semiconductor nRF5340-Audio-DK
Audio IC Development Tools Bluetooth LE Audio development kit for the nRF5340 SoC
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Nordic Semiconductor nRF52833-DK
Bluetooth Development Tools - 802.15.1 Dev Kit nRF52833 BT 5.1 Mesh
Nordic Semiconductor Thingy53
Development Boards & Kits - ARM Multi-sensor prototyping platform multiprotocol radio for Bluetooth Low Energy, Thread and Zigbee and support for embedded machine learning
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Nordic Semiconductor nRF52840-DK
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
Nordic Semiconductor nRF9160-DK
Multiprotocol Development Tools Cellular IoT development kit for LTE-M, NB-IoT, GNSS and Bluetooth LE
Adafruit 1675
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
Nordic Semiconductor NRF52-DK
Bluetooth Development Tools - 802.15.1 NRF52 Dev Kit for nRF52832 SoC