972-025-01SR041

NorComp
636-972-025-01SR041

972-025-01SR041

Mfr.:

Description:
D-Sub Backshells Slimline 25POS GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.03 $4.03
$3.39 $33.90
$3.25 $325.00
$3.21 $642.00
$3.11 $1,555.00
$2.89 $2,890.00
$2.81 $5,620.00
5,000 Quote
Product Attribute Attribute Value
NorComp
Product Category: D-Sub Backshells
RoHS:  
Clam Shell
3 (B)
Straight
1 Entry
Polyamide (PA)
-
25 Position
-
Brand: NorComp
Filtered: -
Flammability Rating: UL 94 HB
Product Type: D-Sub Backshells
Series: 972
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 0.672957 oz

USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.