NJM2845DL1-33-TE1

Nisshinbo
513-NJM2845DL133-TE1

NJM2845DL1-33-TE1

Mfr.:

Description:
LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 3.3V 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,656

Stock:

11,656 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.34 $13.40
$1.08 $108.00
$1.01 $252.50
$0.884 $442.00
$0.733 $733.00
Full Reel (Order in multiples of 3000)
$0.696 $2,088.00
$0.67 $4,020.00
$0.644 $5,796.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
TO-252-3
3.3 V
800 mA
1 Output
Positive
600 uA
2.5 V
14 V
Fixed
- 40 C
+ 85 C
180 mV
NJM2845
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Dropout Voltage - Max: 280 mV at 500 mA
Height: 2.29 mm
Ib - Input Bias Current: 400 uA
Length: 6.54 mm
Line Regulation: 0.1 % / V
Load Regulation: 0.004 %/mA
Pd - Power Dissipation: 1 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: NJM2845
Voltage Regulation Accuracy: 1 %
Width: 6.04 mm
Unit Weight: 0.139332 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Texas Instruments TLV1117LV33DCYT
LDO Voltage Regulators 1A,Pos Fix Vltg LDO Linear Reg
Amphenol 67997-210HLF
Headers & Wire Housings 10P DR VERT HDR
Microchip MCP6004-I/SL
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
onsemi SMMBT3904LT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Wurth Elektronik 62201021121
Headers & Wire Housings WR-PHD1.27mm Hdr 10P Dual Str Gold
Samtec FTS-105-01-F-D
Headers & Wire Housings FTS-105-01-F-D
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0747KL
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1%
Texas Instruments CD74HC595M
Counter Shift Registers 8-Bit Shift Register